Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SD 101BW :: Schottky diode, SOD123, 50 V, 15mA

Item-No.: SD 101BW
€0,04
Category of goods: 1 = discountable

SD 101BW

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • SOD-123
    • Ti
    • -65 ... +125 °C
  • Electrical values
    • URRM
    • 50 V
    • UF
    • 0.4 V
    • IF(AV)
    • 0.02 A
    • IR
    • 0.2 µA
    • IFSM
    • 2 A
    • trr
    • 1 ns
  • Measures
    • Length
    • 2.85 mm
    • Width
    • 1.7 mm
    • Height
    • 1.35 mm

SMD Schottky diode



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : SD101BW
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • SOD-123
    • Ti
    • -65 ... +125 °C
  • Electrical values
    • URRM
    • 50 V
    • UF
    • 0.4 V
    • IF(AV)
    • 0.02 A
    • IR
    • 0.2 µA
    • IFSM
    • 2 A
    • trr
    • 1 ns
  • Measures
    • Length
    • 2.85 mm
    • Width
    • 1.7 mm
    • Height
    • 1.35 mm
Datasheet/manual