0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 560 :: Schottky diode, DO201, 60 V, 5 A

Item-No.: SB 560
€0,26
Category of goods: 1 = discountable

SB560 = SR560

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-201AD
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 0.67 V
    • IF(AV)
    • 5 A
    • IR
    • 500 µA
    • IFSM
    • 150 A
  • Measures
    • Ø
    • 5.3 mm
    • Length
    • 9.5 mm
Schottky diode, DO201, 60 V, 5 A


Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-201AD
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 0.67 V
    • IF(AV)
    • 5 A
    • IR
    • 500 µA
    • IFSM
    • 150 A
  • Measures
    • Ø
    • 5.3 mm
    • Length
    • 9.5 mm
Datasheet/manual