Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 5100 :: Schottky diode, DO201, 100 V, 5 A

Item-No.: SB 5100
€0,25
Category of goods: 1 = discountable

SB5100 = SR5100 = SR5A0 = SR5010

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-201
    • Ti
    • -50 … 150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.79 V
    • IF(AV)
    • 5 A
    • IR
    • 500 µA
    • IFSM
    • 250 A
  • Measures
    • Ø
    • 4.5 mm
    • Length
    • 7.5 mm
Schottky diode, DO201, 100 V, 5 A


Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-201
    • Ti
    • -50 … 150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.79 V
    • IF(AV)
    • 5 A
    • IR
    • 500 µA
    • IFSM
    • 250 A
  • Measures
    • Ø
    • 4.5 mm
    • Length
    • 7.5 mm
Datasheet/manual