Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SB 360 :: Schottky diode, DO201, 60 V, 3 A

Item-No.: SB 360
€0,17
Category of goods: 1 = discountable

SB360 = MBR360 = SR360

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-201AD
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 0.7 V
    • IF(AV)
    • 3 A
    • IR
    • 500 µA
    • IFSM
    • 80 A
  • Measures
    • Ø
    • 5.3 mm
    • Length
    • 9.5 mm
Schottky diode, DO201, 60 V, 3 A
SB360 = SR360



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-201AD
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 0.7 V
    • IF(AV)
    • 3 A
    • IR
    • 500 µA
    • IFSM
    • 80 A
  • Measures
    • Ø
    • 5.3 mm
    • Length
    • 9.5 mm