Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S 4J SMD :: Si rectifier diode, DO214AB, 600 V, 4 A

Item-No.: S 4J SMD
€0,20
Category of goods: 1 = discountable

S 4J SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Si rectifier diode
    • Design
    • SMD glass-passivated
    • Mounting form
    • DO-214AB/SMC
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.15 V
    • IF(AV)
    • 4 A
    • IR
    • 10 µA
    • IFSM
    • 100 A
    • trr
    • 2500 ns
  • Measures
    • Length
    • 7.11 mm
    • Width
    • 6.22 mm
    • Height
    • 2.62 mm

SMD Si rectifier diode



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : S4J
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Si rectifier diode
    • Design
    • SMD glass-passivated
    • Mounting form
    • DO-214AB/SMC
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.15 V
    • IF(AV)
    • 4 A
    • IR
    • 10 µA
    • IFSM
    • 100 A
    • trr
    • 2500 ns
  • Measures
    • Length
    • 7.11 mm
    • Width
    • 6.22 mm
    • Height
    • 2.62 mm
Datasheet/manual