Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


S 1GL SMD :: Si rectifier diode, DO219AB, 400 V, 1 A

Item-No.: S 1GL SMD
€0,07
Category of goods: 1 = discountable

S 1GL SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Si rectifier diode
    • Design
    • SMD glass-passivated
    • Mounting form
    • DO-219AB/Sub-SMA
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.1 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • IFSM
    • 30 A
  • Measures
    • Length
    • 4.75 mm
    • Width
    • 2.83 mm
    • Height
    • 2.61 mm

SMD Si rectifier diode



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : S1GL
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Si rectifier diode
    • Design
    • SMD glass-passivated
    • Mounting form
    • DO-219AB/Sub-SMA
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.1 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • IFSM
    • 30 A
  • Measures
    • Length
    • 4.75 mm
    • Width
    • 2.83 mm
    • Height
    • 2.61 mm
Datasheet/manual