• Mounting form
    • + more - less

  • URRM
    • + more - less

  • UF
    • + more - less

  • IF(AV)
    • + more - less

  • IR
    • + more - less


  • Diodes SB..-SKE 4F..

  • page :
  •  1 - 16 of  92  items. 
 
  • Type:

    Rectifier diode

  • Design:

    SMD

  • Mounting form:

    DO-214AC/SMA

  • URRM:

    100 V

  • UF:

    1.3 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • trr:

    150 ns

  • Ti:

    -55 ... +150 °C

Weight incl.:

0.001 kg

 
  • Type:

    Rectifier diode

  • Design:

    SMD

  • Mounting form:

    DO-214AC/SMA

  • URRM:

    200 V

  • UF:

    1.3 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • trr:

    150 ns

  • Ti:

    -55 ... +150 °C

Weight incl.:

0.001 kg

 
  • Type:

    Rectifier diode

  • Design:

    SMD

  • Mounting form:

    DO-214AC/SMA

  • URRM:

    400 V

  • UF:

    1.3 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • trr:

    150 ns

  • Ti:

    -55 ... +150 °C

Weight incl.:

0.001 kg

 
  • Type:

    Rectifier diode

  • Design:

    SMD

  • Mounting form:

    DO-214AC/SMA

  • URRM:

    600 V

  • UF:

    1.3 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • trr:

    250 ns

  • Ti:

    -55 ... +150 °C

Weight incl.:

0.001 kg

 

SMD Si rectifier, 1000 V, 1 A, SMA, fast recovery rectifiers

For surface-mounted application
Glass-passivated junction chip

Weight incl.:

0.001 kg

 
  • Type:

    Si rectifier diode

  • Design:

    SMD glass-passivated

  • Mounting form:

    DO-214AC/SMA

  • URRM:

    200 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 ... +150 °C

  • Length:

    4.75 mm

  • Width:

    2.83 mm

  • Height:

    2.61 mm

Weight incl.:

0.001 kg

 
  • Type:

    Si rectifier diode

  • Design:

    SMD glass-passivated

  • Mounting form:

    DO-219AB/Sub-SMA

  • URRM:

    200 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 ... +150 °C

  • Length:

    4.75 mm

  • Width:

    2.83 mm

  • Height:

    2.61 mm

Weight incl.:

0.001 kg

 
  • Type:

    Si rectifier diode

  • Design:

    SMD glass-passivated

  • Mounting form:

    DO-214AC/SMA

  • URRM:

    400 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 ... +150 °C

  • Length:

    4.75 mm

  • Width:

    2.83 mm

  • Height:

    2.61 mm

Weight incl.:

0.001 kg

 
  • Type:

    Si rectifier diode

  • Design:

    SMD glass-passivated

  • Mounting form:

    DO-219AB/Sub-SMA

  • URRM:

    400 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 ... +150 °C

  • Length:

    4.75 mm

  • Width:

    2.83 mm

  • Height:

    2.61 mm

Weight incl.:

0.000 kg

 
  • Type:

    Si rectifier diode

  • Design:

    SMD glass-passivated

  • Mounting form:

    DO-214AC/SMA

  • URRM:

    600 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 ... +150 °C

  • Length:

    4.75 mm

  • Width:

    2.83 mm

  • Height:

    2.61 mm

Weight incl.:

0.001 kg

 
  • Type:

    Si rectifier diode

  • Design:

    SMD glass-passivated

  • Mounting form:

    DO-214AC/SMA

  • URRM:

    1000 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 ... +150 °C

  • Length:

    4.75 mm

  • Width:

    2.83 mm

  • Height:

    2.61 mm

Weight incl.:

0.001 kg

 
  • Type:

    Si rectifier diode

  • Design:

    SMD glass-passivated

  • Mounting form:

    DO-219AB/Sub-SMA

  • URRM:

    1000 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 ... +150 °C

  • Length:

    4.75 mm

  • Width:

    2.83 mm

  • Height:

    2.61 mm

Weight incl.:

0.000 kg

 
  • Type:

    Si rectifier diode

  • Design:

    SMD glass-passivated

  • Mounting form:

    DO-214AB/SMC

  • URRM:

    200 V

  • UF:

    1.15 V

  • IF(AV):

    4 A

  • IR:

    10 µA

  • IFSM:

    100 A

  • trr:

    2500 ns

  • Ti:

    -55 ... +150 °C

  • Length:

    7.11 mm

  • Width:

    6.22 mm

  • Height:

    2.62 mm

Weight incl.:

0.001 kg

 
  • Type:

    Si rectifier diode

  • Design:

    SMD glass-passivated

  • Mounting form:

    DO-214AB/SMC

  • URRM:

    600 V

  • UF:

    1.15 V

  • IF(AV):

    4 A

  • IR:

    10 µA

  • IFSM:

    100 A

  • trr:

    2500 ns

  • Ti:

    -55 ... +150 °C

  • Length:

    7.11 mm

  • Width:

    6.22 mm

  • Height:

    2.62 mm

Weight incl.:

0.001 kg

 
  • Type:

    Si rectifier diode

  • Design:

    SMD glass-passivated

  • Mounting form:

    DO-214AB/SMC

  • URRM:

    1000 V

  • UF:

    1.15 V

  • IF(AV):

    4 A

  • IR:

    10 µA

  • IFSM:

    100 A

  • trr:

    2500 ns

  • Ti:

    -55 ... +150 °C

  • Length:

    7.11 mm

  • Width:

    6.22 mm

  • Height:

    2.62 mm

Weight incl.:

0.001 kg

 
  • Type:

    Schottky diode

  • Mounting form:

    DO-41

  • URRM:

    100 V

  • UF:

    0.79 V

  • IF(AV):

    1 A

  • IR:

    500 µA

  • IFSM:

    40 A

  • Ti:

    -55 ... +150 °C

  • Ø:

    2.7 mm

  • Length:

    5.2 mm

Weight incl.:

0.000 kg