Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RGP 30M :: Fast recovery rectifier diode, DO13, 1000 V, 3 A

Item-No.: RGP 30M
€0,10
Category of goods: 1 = discountable

RGP30M = FR307

  • Product Description
  • Technical information
  • General
    • Type
    • Fast recovery rectifier diode
    • Mounting form
    • DO-13
    • Ti
    • -50 … 150 °C
  • Electrical values
    • URRM
    • 1000 V
    • UF
    • 1.2 V
    • IF(AV)
    • 3 A
    • IR
    • 10 µA
    • IFSM
    • 100 A
    • trr
    • 500 ns
  • Measures
    • Ø
    • 4.5 mm
    • Length
    • 7.5 mm

= FR307



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast recovery rectifier diode
    • Mounting form
    • DO-13
    • Ti
    • -50 … 150 °C
  • Electrical values
    • URRM
    • 1000 V
    • UF
    • 1.2 V
    • IF(AV)
    • 3 A
    • IR
    • 10 µA
    • IFSM
    • 100 A
    • trr
    • 500 ns
  • Measures
    • Ø
    • 4.5 mm
    • Length
    • 7.5 mm
Datasheet/manual