Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PMEG 6030 :: Schottky diode, 3 A MEGA

Item-No.: PMEG 6030
€0,29
Category of goods: 1 = discountable

PMEG 6030

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • SOD-128
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 0.46 V
    • IF(AV)
    • 3 A
    • IR
    • 80 µA
  • Measures
    • Length
    • 4.0 mm
    • Width
    • 2.7 mm
    • Height
    • 1.1 mm

Schottky diode, 3 A MEGA



Manufacturer : NXP
Factory number : PMEG6030EP,115
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • SOD-128
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 60 V
    • UF
    • 0.46 V
    • IF(AV)
    • 3 A
    • IR
    • 80 µA
  • Measures
    • Length
    • 4.0 mm
    • Width
    • 2.7 mm
    • Height
    • 1.1 mm
Datasheet/manual