Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P 600K :: Rectifier diode P6, 800 V, 6 A

Item-No.: P 600K
€0,15
Category of goods: 1 = discountable

P600K = 6A8

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Glass passivated
    • Mounting form
    • P6
    • Ti
    • -50 … 150 °C
  • Electrical values
    • URRM
    • 800 V
    • UF
    • 0.9 V
    • IF(AV)
    • 6 A
    • IR
    • 5 µA
    • IFSM
    • 400 A
    • trr
    • 2500 ns
  • Measures
    • Ø
    • 9.1 mm
    • Length
    • 9.1 mm
= R 250K


Package weight : 0.0022 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Glass passivated
    • Mounting form
    • P6
    • Ti
    • -50 … 150 °C
  • Electrical values
    • URRM
    • 800 V
    • UF
    • 0.9 V
    • IF(AV)
    • 6 A
    • IR
    • 5 µA
    • IFSM
    • 400 A
    • trr
    • 2500 ns
  • Measures
    • Ø
    • 9.1 mm
    • Length
    • 9.1 mm
Datasheet/manual