Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


P 600A :: Rectifier diode P6, 50 V, 6 A

Item-No.: P 600A
€0,12
Category of goods: 1 = discountable

P600A = 6A05

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • P6
  • Electrical values
    • URRM
    • 50 V
    • IF(AV)
    • 6 A

= R 250A



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • P6
  • Electrical values
    • URRM
    • 50 V
    • IF(AV)
    • 6 A
Datasheet/manual