Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MURS 360 SMD :: Ultra-fast diode, SMD, CASE 403 A, 600 V, 3 A

Item-No.: MURS 360 SMD
€0,24
Category of goods: 1 = discountable

MURS 360 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • SMD, super-speed, glass-passivated
    • Mounting form
    • CASE 403A
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 0.875 V
    • IF(AV)
    • 3 A
    • IR
    • 10 µA
    • IFSM
    • 75 A
    • trr
    • 75 ns
  • Measures
    • Length
    • 7.11 mm
    • Width
    • 6.10 mm
    • Height
    • 2.41 mm

Ultra-fast diode, SMD, CASE 403 A, 600 V, 3 A



Manufacturer : ON-SEMICONDUCTOR
Factory number : MURS360T3G
Package weight : 0.0003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • SMD, super-speed, glass-passivated
    • Mounting form
    • CASE 403A
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 0.875 V
    • IF(AV)
    • 3 A
    • IR
    • 10 µA
    • IFSM
    • 75 A
    • trr
    • 75 ns
  • Measures
    • Length
    • 7.11 mm
    • Width
    • 6.10 mm
    • Height
    • 2.41 mm
Datasheet/manual