Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MURS 160 SMD :: Ultra-fast diode, SMD, CASE 403 A, 600 V, 1 A

Item-No.: MURS 160 SMD
€0,21
Category of goods: 1 = discountable

MURS160T3

  • Product Description
  • Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • SMD, super-speed, glass-passivated
    • Mounting form
    • CASE 403A
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.25 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • IFSM
    • 35 A
    • trr
    • 70 ns
  • Measures
    • Length
    • 4.57 mm
    • Width
    • 3.81 mm
    • Height
    • 2.41 mm

Ultra-fast diode, SMD, CASE 403 A, 600 V, 1 A



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • SMD, super-speed, glass-passivated
    • Mounting form
    • CASE 403A
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.25 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • IFSM
    • 35 A
    • trr
    • 70 ns
  • Measures
    • Length
    • 4.57 mm
    • Width
    • 3.81 mm
    • Height
    • 2.41 mm
Datasheet/manual