0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUR 820 :: Ultra-fast diode, TO-220AC, 200 V, 8 A

Item-No.: MUR 820
€0,44
Category of goods: 1 = discountable

MUR 820

  • Product Description
  • Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • TO-220AC
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 0,975 V
    • IF(AV)
    • 8 A
    • IR
    • 5 µA
    • IFSM
    • 100 A
    • trr
    • 25 ns
  • Measures
    • Length
    • 4.82 mm
    • Width
    • 10.29 mm
    • Height
    • 15.75 mm
Ultra-fast diode, TO-220AC, 200 V, 8 A


Manufacturer : CDIL
Factory number : MUR820
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • TO-220AC
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 0,975 V
    • IF(AV)
    • 8 A
    • IR
    • 5 µA
    • IFSM
    • 100 A
    • trr
    • 25 ns
  • Measures
    • Length
    • 4.82 mm
    • Width
    • 10.29 mm
    • Height
    • 15.75 mm
Datasheet/manual