Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUR 480 :: Ultra-fast diode, DO-201AD, 800 V, 4 A

Item-No.: MUR 480
€0,31
Category of goods: 1 = discountable

MUR480

  • Product Description
  • Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • DO-201AD
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 800 V
    • UF
    • 1.85 V
    • IF(AV)
    • 4 A
    • IR
    • 10 µA
    • IFSM
    • 150 A
    • trr
    • 75 ns
  • Measures
    • Ø
    • 6.4 mm
    • Length
    • 9.5 mm

Ultra-fast diode, DO-201AD, 800 V, 4 A



Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • DO-201AD
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 800 V
    • UF
    • 1.85 V
    • IF(AV)
    • 4 A
    • IR
    • 10 µA
    • IFSM
    • 150 A
    • trr
    • 75 ns
  • Measures
    • Ø
    • 6.4 mm
    • Length
    • 9.5 mm
Datasheet/manual