Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUR 440 :: Ultra-fast diode, DO-201AD, 400 V, 4 A

Item-No.: MUR 440
€0,22
Category of goods: 1 = discountable

MUR440

  • Product Description
  • Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • DO-201AD
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.25 V
    • IF(AV)
    • 4 A
    • IR
    • 10 µA
    • IFSM
    • 110 A
    • trr
    • 60 ns
  • Measures
    • Ø
    • 5.3 mm
    • Length
    • 9.5 mm
Ultra-fast diode, DO-201AD, 400 V, 4 A


Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • DO-201AD
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.25 V
    • IF(AV)
    • 4 A
    • IR
    • 10 µA
    • IFSM
    • 110 A
    • trr
    • 60 ns
  • Measures
    • Ø
    • 5.3 mm
    • Length
    • 9.5 mm
Datasheet/manual