Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MUR 1520 :: Switchmode diode, TO-220 AC, 200 V, 15 A

Item-No.: MUR 1520
€0,86
Category of goods: 1 = discountable

MUR 1520

  • Product Description
  • Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • TO-220AC
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1.05 V
    • IF(AV)
    • 15 A
    • IR
    • 10 µA
    • IFSM
    • 200 A
    • trr
    • 35 ns
  • Measures
    • Length
    • 4.82 mm
    • Width
    • 10.29 mm
    • Height
    • 15.75 mm

Switchmode diode, TO-220 AC, 200 V, 15 A



Manufacturer : ON-SEMICONDUCTOR
Factory number : MUR1520
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mains rectifier
    • Design
    • Super-speed, glass-passivated
    • Mounting form
    • TO-220AC
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1.05 V
    • IF(AV)
    • 15 A
    • IR
    • 10 µA
    • IFSM
    • 200 A
    • trr
    • 35 ns
  • Measures
    • Length
    • 4.82 mm
    • Width
    • 10.29 mm
    • Height
    • 15.75 mm
Datasheet/manual