Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MR 856 :: Fast recovery rectifier diode, DO27, 600 V,3 A

Item-No.: MR 856
€0,19
Category of goods: 1 = discountable

MR 856

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Fast recovery
    • Mounting form
    • DO-27
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.04 V
    • IF(AV)
    • 3 A
    • IR
    • 300 µA
    • IFSM
    • 100 A
    • trr
    • 100 ns
  • Measures
    • Ø
    • 5.3 mm
    • Length
    • 9.5 mm

Fast recovery rectifier diode, DO27, 600 V,3 A



Manufacturer : HY-ELECTRONIC COMPONENTS
Factory number : MR856
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Fast recovery
    • Mounting form
    • DO-27
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.04 V
    • IF(AV)
    • 3 A
    • IR
    • 300 µA
    • IFSM
    • 100 A
    • trr
    • 100 ns
  • Measures
    • Ø
    • 5.3 mm
    • Length
    • 9.5 mm
Datasheet/manual