0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBRS 240 SMD :: Schottky diode, DO 214AA (CASE 403A), 40V, 2A

Item-No.: MBRS 240 SMD
€0,22
Category of goods: 1 = discountable

SB240/SMB = S24/SMB

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AA
    • Ti
    • -55 … 125 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.43 V
    • IF(AV)
    • 2 A
    • IR
    • 2 mA
    • IFSM
    • 25 A
  • Measures
    • Length
    • 4.57 mm
    • Width
    • 3.81 mm
    • Height
    • 2.41 mm
Schottky diode, DO 214AA (CASE 403A), 40 V, 2 A


Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AA
    • Ti
    • -55 … 125 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.43 V
    • IF(AV)
    • 2 A
    • IR
    • 2 mA
    • IFSM
    • 25 A
  • Measures
    • Length
    • 4.57 mm
    • Width
    • 3.81 mm
    • Height
    • 2.41 mm
Datasheet/manual