reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBRS 1100 SMD :: Schottky diode, DO214AA, 100 V, 1 A

Item-No.: MBRS 1100 SMD
€0,21
Category of goods: 1 = discountable

SB1100/SMB = MBRS1100T3

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AA
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.75 V
    • IF(AV)
    • 1 A
    • IR
    • 500 µA
    • IFSM
    • 50 A
  • Measures
    • Length
    • 4.57 mm
    • Width
    • 3.81 mm
    • Height
    • 2.41 mm

Schottky diode, DO214AA, 100 V, 1 A



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • DO-214AA
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.75 V
    • IF(AV)
    • 1 A
    • IR
    • 500 µA
    • IFSM
    • 50 A
  • Measures
    • Length
    • 4.57 mm
    • Width
    • 3.81 mm
    • Height
    • 2.41 mm
Datasheet/manual