Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBRI 30100CT :: Schottky, 100 V 30 A (2 x 15), I²Pak

Item-No.: MBRI 30100CT
€0,99
Category of goods: 1 = discountable

MBRI 30100CT

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • I2-PAK
    • Ti
    • -65 ... +125 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.85 V
    • IF(AV)
    • 30 A
    • IR
    • 5 µA
    • IFSM
    • 150 A

Schottky barrier rectifier, 100 V 30 A (2 x 15), I²Pak

• Metal silicon junction, majority carrier conduction
• Low power loss, high efficiency
• High current capability, low forward voltage drop



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : MBRI30100CT
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • I2-PAK
    • Ti
    • -65 ... +125 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.85 V
    • IF(AV)
    • 30 A
    • IR
    • 5 µA
    • IFSM
    • 150 A
Datasheet/manual