reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBR 4050PT :: Schottky diode, TO-247AD, 50 V, 40 A

Item-No.: MBR 4050PT
€1,25
Category of goods: 1 = discountable

MBR4050PT

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-247AD
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 50 V
    • UF
    • 0.7 V
    • IF(AV)
    • 40 A
    • IR
    • 1 mA
    • IFSM
    • 400 A
  • Measures
    • Length
    • 5,16 mm
    • Width
    • 16.4 mm
    • Height
    • 21.3 mm

Schottky diode, TO-247AD, 50 V, 40 A



Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-247AD
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 50 V
    • UF
    • 0.7 V
    • IF(AV)
    • 40 A
    • IR
    • 1 mA
    • IFSM
    • 400 A
  • Measures
    • Length
    • 5,16 mm
    • Width
    • 16.4 mm
    • Height
    • 21.3 mm
Datasheet/manual