Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBR 3045PT :: Schottky diode, TO-247AD, 45 V, 2x 15 A

Item-No.: MBR 3045PT
€0,93
Category of goods: 1 = discountable

MBR3045PT

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-247AD
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 45 V
    • UF
    • 0.76 V
    • IF(AV)
    • 30 A
    • IFSM
    • 200 A

Schottky diode, TO-247AD, 45 V, 2x 15 A



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-247AD
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 45 V
    • UF
    • 0.76 V
    • IF(AV)
    • 30 A
    • IFSM
    • 200 A
Datasheet/manual