reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBR 2545CT :: Schottky diode, TO-220AB, 45 V, 2x 15 A

Item-No.: MBR 2545CT
€0,60
Category of goods: 1 = discountable

MBR 2545CT

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AB
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 45 V
    • UF
    • 0.62 V
    • IF(AV)
    • 30 A
    • IR
    • 200 µA
    • IFSM
    • 150 A
  • Measures
    • Length
    • 4.82 mm
    • Width
    • 10.28 mm
    • Height
    • 15.75 mm

Schottky diode, TO-220AB, 45 V, 2x 15 A



Manufacturer : ON-SEMICONDUCTOR
Factory number : MBR2545CT
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AB
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 45 V
    • UF
    • 0.62 V
    • IF(AV)
    • 30 A
    • IR
    • 200 µA
    • IFSM
    • 150 A
  • Measures
    • Length
    • 4.82 mm
    • Width
    • 10.28 mm
    • Height
    • 15.75 mm