Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBR 20200CT :: Schottky diode, TO-220AB, 200 V, 20 A

Item-No.: MBR 20200CT
€0,60
Category of goods: 1 = discountable

MBR20200CT-D = MBR20200

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AB
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 0.81 V
    • IF(AV)
    • 20 A
    • IR
    • 5 µA
    • IFSM
    • 290 A
  • Measures
    • Length
    • 4.70 mm
    • Width
    • 10.54 mm
    • Height
    • 14.2 mm

Schottky diode, TO-220AB, 200 V, 20 A



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AB
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 0.81 V
    • IF(AV)
    • 20 A
    • IR
    • 5 µA
    • IFSM
    • 290 A
  • Measures
    • Length
    • 4.70 mm
    • Width
    • 10.54 mm
    • Height
    • 14.2 mm