0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBR 20100CT :: Schottky diode, TO-220AB, 100 V, 20 A

Item-No.: MBR 20100CT
€0,46
Category of goods: 1 = discountable

MBR20100CT = MBR20100

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AB
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.75 V
    • IF(AV)
    • 10 A
    • IR
    • 6 mA
    • IFSM
    • 150 A
  • Measures
    • Length
    • 4.82 mm
    • Width
    • 10.28 mm
    • Height
    • 15.75 mm
Schottky, 100 V 20 A (2 x 10) TO220AB


Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AB
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.75 V
    • IF(AV)
    • 10 A
    • IR
    • 6 mA
    • IFSM
    • 150 A
  • Measures
    • Length
    • 4.82 mm
    • Width
    • 10.28 mm
    • Height
    • 15.75 mm
Datasheet/manual