Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBR 1545CT :: Schottky diode, TO-220AB, 45 V, 2.7 A

Item-No.: MBR 1545CT
€0,41
Category of goods: 1 = discountable

MBR1545CT

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AB
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 45 V
    • UF
    • 0.84 V
    • IF(AV)
    • 18 A
    • IR
    • 100 µA
    • IFSM
    • 150 A
  • Measures
    • Length
    • 4.70 mm
    • Width
    • 10.54 mm
    • Height
    • 14.2 mm

Schottky diode, TO-220AB, 45 V, 2.7 A



Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AB
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 45 V
    • UF
    • 0.84 V
    • IF(AV)
    • 18 A
    • IR
    • 100 µA
    • IFSM
    • 150 A
  • Measures
    • Length
    • 4.70 mm
    • Width
    • 10.54 mm
    • Height
    • 14.2 mm