Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MBR 1045 :: Schottky diode, TO-220AC, 45 V, 10 A

Item-No.: MBR 1045
€0,37
Category of goods: 1 = discountable

MBR 1045

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AC
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 45 V
    • UF
    • 0.78 V
    • IF(AV)
    • 10 A
    • IR
    • 8 µA
    • IFSM
    • 150 A
  • Measures
    • Length
    • 4.82 mm
    • Width
    • 10.29 mm
    • Height
    • 15.75 mm

Schottky diode, TO-220AC, 45 V, 10 A



Manufacturer : DIYI
Factory number : MBR1045
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • TO-220AC
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 45 V
    • UF
    • 0.78 V
    • IF(AV)
    • 10 A
    • IR
    • 8 µA
    • IFSM
    • 150 A
  • Measures
    • Length
    • 4.82 mm
    • Width
    • 10.29 mm
    • Height
    • 15.75 mm
Datasheet/manual