0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL 5817 SMD :: Schottky diode, Melf, 20 V, 1 A

Item-No.: LL 5817 SMD
€0,24
Category of goods: 1 = discountable

LL 5817 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • Melf
    • Ti
    • -65 ... +125 °C
  • Electrical values
    • URRM
    • 20 V
    • UF
    • 0.45 V
    • IF(AV)
    • 1 A
    • IR
    • 1 mA
    • IFSM
    • 25 A
  • Measures
    • Ø
    • 2.5 mm
    • Length
    • 5 mm
SMD Schottky diodes


Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : LL5817
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • Melf
    • Ti
    • -65 ... +125 °C
  • Electrical values
    • URRM
    • 20 V
    • UF
    • 0.45 V
    • IF(AV)
    • 1 A
    • IR
    • 1 mA
    • IFSM
    • 25 A
  • Measures
    • Ø
    • 2.5 mm
    • Length
    • 5 mm
Datasheet/manual