Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LL 103B SMD :: Schottky diode, Minimelf, 30 V, 0.2 A

Item-No.: LL 103B SMD
€0,07
Category of goods: 1 = discountable

LL 103B SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • Minimelf
    • Ti
    • -55 ... +125 °C
  • Electrical values
    • URRM
    • 30 V
    • UF
    • 0.6 V
    • IF(AV)
    • 0.2 A
    • IR
    • 5 µA
    • IFSM
    • 15 A
    • trr
    • 10 ns
  • Measures
    • Ø
    • 1.5 mm
    • Length
    • 3.5 mm

SMD Schottky diodes



Manufacturer : VISHAY
Factory number : LL103B
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • Minimelf
    • Ti
    • -55 ... +125 °C
  • Electrical values
    • URRM
    • 30 V
    • UF
    • 0.6 V
    • IF(AV)
    • 0.2 A
    • IR
    • 5 µA
    • IFSM
    • 15 A
    • trr
    • 10 ns
  • Measures
    • Ø
    • 1.5 mm
    • Length
    • 3.5 mm
Datasheet/manual