Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HFA 15TB60 :: Fast recovery epitaxial diode, TO220AC, 600 V, 15 A

Item-No.: HFA 15TB60
€0,75
Category of goods: 1 = discountable

HFA 15TB60

  • Product Description
  • Technical information
  • General
    • Type
    • Fast recovery epitaxial diode
    • Mounting form
    • TO-220AC
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.7 V
    • IF(AV)
    • 15 A
    • IR
    • 10 µA
    • IFSM
    • 150 A
    • trr
    • 19 ns

Fast recovery epitaxial diode



Manufacturer : VISHAY
Factory number : HFA15TB60PBF
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast recovery epitaxial diode
    • Mounting form
    • TO-220AC
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.7 V
    • IF(AV)
    • 15 A
    • IR
    • 10 µA
    • IFSM
    • 150 A
    • trr
    • 19 ns
Datasheet/manual