• Mounting form
    • + more - less

  • URRM
    • + more - less

  • UF
    • + more - less

  • IF(AV)
    • + more - less

  • IR
    • + more - less

  • IR


  • Diodes MR..-MURS../P600..-RGP..

  • page :
  •  1 - 16 of  75  items. 
 
  • Type:

    Fast recovery epitaxial diode

  • Mounting form:

    TO-220AC

  • URRM:

    600 V

  • UF:

    1.7 V

  • IF(AV):

    15 A

  • IR:

    10 µA

  • IFSM:

    150 A

  • trr:

    19 ns

  • Ti:

    -55 … 150 °C

Weight incl.:

0.002 kg

 
  • Type:

    Schottky diode

  • Design:

    SMD

  • Mounting form:

    Minimelf

  • URRM:

    40 V

  • UF:

    0.6 V

  • IF(AV):

    0.2 A

  • IR:

    5 µA

  • IFSM:

    15 A

  • trr:

    10 ns

  • Ti:

    -55 ... +125 °C

  • Ø:

    1.5 mm

  • Length:

    3.5 mm

Weight incl.:

0.000 kg

 
  • Type:

    Schottky diode

  • Design:

    SMD

  • Mounting form:

    Minimelf

  • URRM:

    30 V

  • UF:

    0.6 V

  • IF(AV):

    0.2 A

  • IR:

    5 µA

  • IFSM:

    15 A

  • trr:

    10 ns

  • Ti:

    -55 ... +125 °C

  • Ø:

    1.5 mm

  • Length:

    3.5 mm

Weight incl.:

0.001 kg

 
  • Type:

    Schottky diode

  • Design:

    SMD

  • Mounting form:

    Minimelf

  • URRM:

    20 V

  • UF:

    0.6 V

  • IF(AV):

    0.2 A

  • IR:

    5 µA

  • IFSM:

    15 A

  • trr:

    10 ns

  • Ti:

    -55 ... +125 °C

  • Ø:

    1.5 mm

  • Length:

    3.5 mm

Weight incl.:

0.001 kg

 
  • Type:

    Schottky diode

  • Design:

    SMD

  • Mounting form:

    Melf

  • URRM:

    20 V

  • UF:

    0.45 V

  • IF(AV):

    1 A

  • IR:

    1 mA

  • IFSM:

    25 A

  • Ti:

    -65 ... +125 °C

  • Ø:

    2.5 mm

  • Length:

    5 mm

Weight incl.:

0.001 kg

 
  • Type:

    Schottky diode

  • Design:

    SMD

  • Mounting form:

    Melf

  • URRM:

    30 V

  • UF:

    0.55 V

  • IF(AV):

    1 A

  • IR:

    1 mA

  • IFSM:

    25 A

  • Ti:

    -65 ... +125 °C

  • Ø:

    2.5 mm

  • Length:

    5 mm

Weight incl.:

0.001 kg

 
  • Type:

    Schottky diode

  • Design:

    SMD

  • Mounting form:

    Melf

  • URRM:

    40 V

  • UF:

    0.6 V

  • IF(AV):

    1 A

  • IR:

    1 mA

  • IFSM:

    25 A

  • Ti:

    -65 ... +125 °C

  • Ø:

    2.5 mm

  • Length:

    5 mm

Weight incl.:

0.001 kg

 
  • Type:

    Schottky diode

  • Mounting form:

    TO-220AC

  • URRM:

    100 V

  • UF:

    0.7 V

  • IF(AV):

    10 A

  • IR:

    6 mA

  • IFSM:

    150 A

  • Ti:

    -65 … 150 °C

  • Length:

    4.82 mm

  • Width:

    10.29 mm

  • Height:

    15.75 mm

Weight incl.:

0.002 kg

 
  • Type:

    Schottky diode

  • Mounting form:

    TO-220AC

  • URRM:

    45 V

  • UF:

    0.78 V

  • IF(AV):

    10 A

  • IR:

    8 µA

  • IFSM:

    150 A

  • Ti:

    -65 … 175 °C

  • Length:

    4.82 mm

  • Width:

    10.29 mm

  • Height:

    15.75 mm

Weight incl.:

0.002 kg

 
  • Type:

    Schottky diode

  • Mounting form:

    TO-220AC

  • URRM:

    60 V

  • UF:

    0.8 V

  • IF(AV):

    10 A

  • IR:

    100 mA

  • IFSM:

    150 A

  • Ti:

    -65 … 150 °C

  • Length:

    4.82 mm

  • Width:

    10.29 mm

  • Height:

    15.75 mm

Weight incl.:

0.002 kg

 
  • Type:

    Schottky diode

  • Mounting form:

    TO-220AB

  • URRM:

    100 V

  • UF:

    0.85 V

  • IF(AV):

    10 A

  • IR:

    20 µA

  • IFSM:

    120 A

  • Ti:

    -55 … 150 °C

Weight incl.:

0.002 kg

 
  • Type:

    Schottky diode

  • Mounting form:

    TO-220AB

  • URRM:

    45 V

  • UF:

    0.84 V

  • IF(AV):

    18 A

  • IR:

    100 µA

  • IFSM:

    150 A

  • Ti:

    -55 … 150 °C

  • Length:

    4.70 mm

  • Width:

    10.54 mm

  • Height:

    14.2 mm

Weight incl.:

0.002 kg

 
  • Type:

    Schottky diode

  • Mounting form:

    TO-220AB

  • URRM:

    60 V

  • UF:

    0.75 V

  • IF(AV):

    15 A

  • IR:

    1 mA

  • IFSM:

    150 A

  • Ti:

    -55 … 150 °C

  • Length:

    4.70 mm

  • Width:

    10.54 mm

  • Height:

    14.2 mm

Weight incl.:

0.002 kg

 
  • Type:

    Schottky diode

  • Mounting form:

    TO-220AC

  • URRM:

    45 V

  • UF:

    0.63 V

  • IF(AV):

    16 A

  • IR:

    200 µA

  • IFSM:

    150 A

  • Ti:

    -55 … 150 °C

  • Length:

    4.70 mm

  • Width:

    10,41 mm

  • Height:

    14.2 mm

Weight incl.:

0.002 kg

 
  • Type:

    Schottky diode

  • Mounting form:

    TO-220AB

  • URRM:

    100 V

  • UF:

    0.75 V

  • IF(AV):

    10 A

  • IR:

    6 mA

  • IFSM:

    150 A

  • Ti:

    -65 … 150 °C

  • Length:

    4.82 mm

  • Width:

    10.28 mm

  • Height:

    15.75 mm

Weight incl.:

0.002 kg

 
  • Type:

    Schottky diode

  • Mounting form:

    TO-220AB

  • URRM:

    200 V

  • UF:

    0.81 V

  • IF(AV):

    20 A

  • IR:

    5 µA

  • IFSM:

    290 A

  • Ti:

    -55 … 150 °C

  • Length:

    4.70 mm

  • Width:

    10.54 mm

  • Height:

    14.2 mm

Weight incl.:

0.002 kg