Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ESH 2DA :: SMD Super Fast diode 200 V 2 A SMA

Item-No.: ESH 2DA
€0,19
Category of goods: 1 = discountable

ESH 2DA

  • Product Description
  • Technical information
  • General
    • Type
    • Super-fast rectifier diodes
    • Design
    • SMD glass-passivated
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -55 … +175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 2 V
    • IF(AV)
    • 1 A
    • IR
    • 50 µA

SMD Super Fast diode 200 V 2 A SMA

• Glass-passivated junction chip
• For surface-mounted application
• Low profile package
• Built-in strain relief
• Ideal for automated placement
• Simple pick-and-place
• Super-fast recovery time for high efficiency



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : ESH2DA
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Super-fast rectifier diodes
    • Design
    • SMD glass-passivated
    • Mounting form
    • DO-214AC/SMA
    • Ti
    • -55 … +175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 2 V
    • IF(AV)
    • 1 A
    • IR
    • 50 µA
Datasheet/manual