Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ES 3F SMD :: SMD Super Fast diode 300 V 3 A SMC/DO-214AB

Item-No.: ES 3F SMD
€0,30
Category of goods: 1 = discountable

ES 3F SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Super-fast rectifier diodes
    • Design
    • SMD glass-passivated
    • Mounting form
    • DO-214AB/SMC
  • Electrical values
    • URRM
    • 300 V
    • UF
    • 1.3 V
    • IF(AV)
    • 3 A
    • IR
    • 10 µA
    • IFSM
    • 100 A
    • trr
    • 35 ns

3.0 ampere. SMD Super Fast rectifier diode

• Glass-passivated chip
• For SMD applications
• Low-profile package
• Built-in strain relief
• Ideal for automatic placement
• Simple pick-and-place
• Super-fast recovery time for excellent efficiency
• High-temperature soldering: 260°C/10 seconds with terminals
• Plastic material: UL 94V-0



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : ES3F
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Super-fast rectifier diodes
    • Design
    • SMD glass-passivated
    • Mounting form
    • DO-214AB/SMC
  • Electrical values
    • URRM
    • 300 V
    • UF
    • 1.3 V
    • IF(AV)
    • 3 A
    • IR
    • 10 µA
    • IFSM
    • 100 A
    • trr
    • 35 ns
Datasheet/manual