Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ER 900 :: Bidirectional trigger diode DB3, DO35, 36 V, 2 A

Item-No.: ER 900
€0,06
Category of goods: 1 = discountable

ER900 = DB3

  • Product Description
  • Technical information
  • General
    • Type
    • Bidirectional trigger diode
    • Mounting form
    • DO-35
  • Electrical values
    • URRM
    • 36 V
    • IF(AV)
    • 2 A

Approx. 30 V avalanche voltage



Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Bidirectional trigger diode
    • Mounting form
    • DO-35
  • Electrical values
    • URRM
    • 36 V
    • IF(AV)
    • 2 A
Datasheet/manual