Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EM 518 :: Rectifier diode DO41, 2000 V, 1 A

Item-No.: EM 518
€0,07
Category of goods: 1 = discountable

EM 518

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • DO-41
  • Electrical values
    • URRM
    • 2000 V
    • IF(AV)
    • 1 A

Rectifier diode DO41, 2000 V, 1 A



Manufacturer : CDIL
Factory number : EM518
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • DO-41
  • Electrical values
    • URRM
    • 2000 V
    • IF(AV)
    • 1 A
Datasheet/manual