Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EM 516 :: Rectifier diode, DO5, 1800 V, 1 A

Item-No.: EM 516
€0,07
Category of goods: 1 = discountable

EM 516

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • DO-5
  • Electrical values
    • URRM
    • 1800 V
    • IF(AV)
    • 1 A

Rectifier diode, DO5, 1800 V, 1 A



Manufacturer : DIOTEC
Factory number : EM516
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • DO-5
  • Electrical values
    • URRM
    • 1800 V
    • IF(AV)
    • 1 A
Datasheet/manual