Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EGP 50G :: Ultra-fast rectifier diode, DO201AD, 400 V, 5 A

Item-No.: EGP 50G
€0,44
Category of goods: 1 = discountable

EGP 50G

  • Product Description
  • Technical information
  • General
    • Type
    • Ultrafast rectifier diode 5 A
    • Design
    • Glass passivated
    • Mounting form
    • DO-201AD
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.25 V
    • IF(AV)
    • 5 A
    • IR
    • 5 µA
    • IFSM
    • 150 A
    • trr
    • 50 ns

Ultra-fast rectifier diode, 5 A



Manufacturer : FAGOR
Factory number : EGP50G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ultrafast rectifier diode 5 A
    • Design
    • Glass passivated
    • Mounting form
    • DO-201AD
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.25 V
    • IF(AV)
    • 5 A
    • IR
    • 5 µA
    • IFSM
    • 150 A
    • trr
    • 50 ns
Datasheet/manual