Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSEI 60-06A :: Fast recovery epitaxial diode, TO247AD 600 V, 60 A

Item-No.: DSEI 60-06A
€3,20
Category of goods: 1 = discountable

DSEI 60-06A

  • Product Description
  • Technical information
  • General
    • Type
    • Fast recovery epitaxial diodes
    • Mounting form
    • TO-247AD
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.8 V
    • IF(AV)
    • 60 A
    • IR
    • 200 µA
    • IFSM
    • 550 A
    • trr
    • 35 ns

Fast recovery epitaxial diode



Manufacturer : IXYS
Factory number : DSEI60-06A
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast recovery epitaxial diodes
    • Mounting form
    • TO-247AD
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.8 V
    • IF(AV)
    • 60 A
    • IR
    • 200 µA
    • IFSM
    • 550 A
    • trr
    • 35 ns
Datasheet/manual