0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSEI 30-12A :: Fast recovery epitaxial diode, TO247AD, 1200 V, 26 A

Item-No.: DSEI 30-12A
€2,70
Category of goods: 1 = discountable

DSEI 30-12A

  • Product Description
  • Technical information
  • General
    • Type
    • Fast recovery epitaxial diodes
    • Mounting form
    • TO-247AD
  • Electrical values
    • URRM
    • 1200 V
    • UF
    • 2.55 V
    • IF(AV)
    • 26 A
    • IR
    • 750 µA
    • IFSM
    • 200 A
    • trr
    • 40 ns
Fast recovery epitaxial diode


Manufacturer : IXYS
Factory number : DSEI30-12A
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast recovery epitaxial diodes
    • Mounting form
    • TO-247AD
  • Electrical values
    • URRM
    • 1200 V
    • UF
    • 2.55 V
    • IF(AV)
    • 26 A
    • IR
    • 750 µA
    • IFSM
    • 200 A
    • trr
    • 40 ns
Datasheet/manual