0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DSA 2-16A :: Avalanche diode, metal CAN, 1600 V, 3.6 A

Item-No.: DSA 2-16A
€6,50
Category of goods: 1 = discountable

DSA 2-16A

  • Product Description
  • Technical information
  • General
    • Type
    • Avalanche Diode
    • Design
    • Glass passivated
    • Mounting form
    • METAL-CAN
    • Ti
    • -40 ... +180 °C
  • Electrical values
    • URRM
    • 1600 V
    • UF
    • 1.25 V
    • IF(AV)
    • 3.6 A
    • IR
    • 2 µA
Avalanche diode, metal CAN, 1600 V, 3.6 A


Manufacturer : IXYS
Factory number : DSA2-16A
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Avalanche Diode
    • Design
    • Glass passivated
    • Mounting form
    • METAL-CAN
    • Ti
    • -40 ... +180 °C
  • Electrical values
    • URRM
    • 1600 V
    • UF
    • 1.25 V
    • IF(AV)
    • 3.6 A
    • IR
    • 2 µA
Datasheet/manual