Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BYW 95A :: Rectifier diode, SOD64, 200 V, 3 A

Item-No.: BYW 95A
€0,28
Category of goods: 1 = discountable

BYW 95A

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • SOD-64
  • Electrical values
    • URRM
    • 200 V
    • IF(AV)
    • 3 A

Rectifier diode, SOD64, 200 V, 3 A



Manufacturer : NXP
Factory number : BYW95
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • SOD-64
  • Electrical values
    • URRM
    • 200 V
    • IF(AV)
    • 3 A
Datasheet/manual