Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BYW 56 :: Avalanche sinterglass diode, SOD-57, 1000 V, 2 A

Item-No.: BYW 56
€0,30
Category of goods: 1 = discountable

BYW 56

  • Product Description
  • Technical information
  • General
    • Type
    • Standard Avalanche Sinterglass Diode
    • Mounting form
    • SOD-57
    • Ti
    • -55 ... +175 °C
  • Electrical values
    • URRM
    • 1000 V
    • UF
    • 1.1 V
    • IF(AV)
    • 2 A
    • IR
    • 1 µA

Standard avalanche sinterglass diode



Manufacturer : VISHAY
Factory number : BYW56
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard Avalanche Sinterglass Diode
    • Mounting form
    • SOD-57
    • Ti
    • -55 ... +175 °C
  • Electrical values
    • URRM
    • 1000 V
    • UF
    • 1.1 V
    • IF(AV)
    • 2 A
    • IR
    • 1 µA
Datasheet/manual