Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BYW 29E-150 :: Ultra-fast rectifier diode, TO220AC, 150 V, 8 A

Item-No.: BYW 29E-150
€0,48
Category of goods: 1 = discountable

BYW 29E-150

  • Product Description
  • Technical information
  • General
    • Type
    • Ultra-fast rectifier diode
    • Mounting form
    • TO-220AC
  • Electrical values
    • URRM
    • 150 V
    • UF
    • 1.05 V
    • IF(AV)
    • 8 A
    • IR
    • 10 µA
    • IFSM
    • 80 A
    • trr
    • 25 ns
Ultra-fast rectifier diodes 8 A to 15 A


Manufacturer : NXP
Factory number : BYW29E-150,127
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ultra-fast rectifier diode
    • Mounting form
    • TO-220AC
  • Electrical values
    • URRM
    • 150 V
    • UF
    • 1.05 V
    • IF(AV)
    • 8 A
    • IR
    • 10 µA
    • IFSM
    • 80 A
    • trr
    • 25 ns
Datasheet/manual