0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BYV 95B :: Rectifier diode SOT57, 400 V, 1.5 A

Item-No.: BYV 95B
€0,74
Category of goods: 1 = discountable

BYV 95B

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • SOT-57
  • Electrical values
    • URRM
    • 400 V
    • IF(AV)
    • 1.5 A
Rectifier diode SOT57, 400 V, 1.5 A


Manufacturer : NXP
Factory number : BYV95B,113
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • SOT-57
  • Electrical values
    • URRM
    • 400 V
    • IF(AV)
    • 1.5 A
Datasheet/manual