Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BYV 79/200 :: Fast rectifier diode, DO220, 200 V, 14 A

Item-No.: BYV 79/200
€1,30
Category of goods: 1 = discountable

BYV 79/200

  • Product Description
  • Technical information
  • General
    • Type
    • Fast epitaxial rectifier diode
    • Mounting form
    • DO-220
  • Electrical values
    • URRM
    • 200 V
    • IF(AV)
    • 14 A

Fast epitaxial rectifier diode



Manufacturer : NXP
Factory number : BYV79E200B
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast epitaxial rectifier diode
    • Mounting form
    • DO-220
  • Electrical values
    • URRM
    • 200 V
    • IF(AV)
    • 14 A