Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BYV 29/400 :: Fast rectifier diode, DO220, 400 V, 9 A

Item-No.: BYV 29/400
€0,87
Category of goods: 1 = discountable

BYV29-400,127

  • Product Description
  • Technical information
  • General
    • Type
    • Fast epitaxial rectifier diode
    • Mounting form
    • DO-220
  • Electrical values
    • URRM
    • 400 V
    • IF(AV)
    • 9 A

Fast epitaxial rectifier diode



Package weight : 0.0018 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast epitaxial rectifier diode
    • Mounting form
    • DO-220
  • Electrical values
    • URRM
    • 400 V
    • IF(AV)
    • 9 A
Datasheet/manual