Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BYV 27/200 :: Rectifier diode, glass-passivated, SOT57, 200 V, 2 A

Item-No.: BYV 27/200
€0,38
Category of goods: 1 = discountable

BYV 27/200

  • Product Description
  • Technical information
  • General
    • Type
    • Avalanche Diode
    • Design
    • Glass passivated
    • Mounting form
    • SOD-57
    • Ti
    • -55 ... +175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1.07 V
    • IF(AV)
    • 2 A
    • IR
    • 1 µA

Rectifier diode, glass-passivated, SOT57, 200 V, 2 A



Manufacturer : VISHAY
Factory number : BYV27-200
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Avalanche Diode
    • Design
    • Glass passivated
    • Mounting form
    • SOD-57
    • Ti
    • -55 ... +175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1.07 V
    • IF(AV)
    • 2 A
    • IR
    • 1 µA
Datasheet/manual