Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BYV 26C :: Ultra-fast avalanche diode, SOD-57, 600 V, 1 A

Item-No.: BYV 26C
€0,26
Category of goods: 1 = discountable

BYV 26C

  • Product Description
  • Technical information
  • General
    • Type
    • Ultra Fast Avalanche Sinterglass Diode
    • Mounting form
    • SOD-57
  • Electrical values
    • URRM
    • 600 V
    • IF(AV)
    • 1 A

Ultra-fast avalanche sinterglass diode



Manufacturer : VISHAY
Factory number : BYV26C-TAP
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Ultra Fast Avalanche Sinterglass Diode
    • Mounting form
    • SOD-57
  • Electrical values
    • URRM
    • 600 V
    • IF(AV)
    • 1 A
Datasheet/manual