Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BYT 79/500 :: Fast rectifier diode, DO220, 500 V, 14 A

Item-No.: BYT 79/500
€3,99
Category of goods: 1 = discountable

BYT 79/500

  • Product Description
  • Technical information
  • General
    • Type
    • Fast epitaxial rectifier diode
    • Mounting form
    • DO-220
  • Electrical values
    • URRM
    • 500 V
    • IF(AV)
    • 14 A

Fast epitaxial rectifier diode



Manufacturer : NXP
Factory number : BYT79-500,127
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast epitaxial rectifier diode
    • Mounting form
    • DO-220
  • Electrical values
    • URRM
    • 500 V
    • IF(AV)
    • 14 A
Datasheet/manual